37.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC37R4F

DigiKey Part Number
2019-RK73H1HTTC37R4FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC37R4FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC37R4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC37R4F
Description
RES 37.4 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 844
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04100€ 0,41
25€ 0,03120€ 0,78
50€ 0,02580€ 1,29
100€ 0,02150€ 2,15
250€ 0,01724€ 4,31
500€ 0,01480€ 7,40
1 000€ 0,01287€ 12,87
5 000€ 0,00982€ 49,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00893€ 89,30
20 000€ 0,00823€ 164,60
30 000€ 0,00788€ 236,40
50 000€ 0,00751€ 375,50
70 000€ 0,00730€ 511,00
100 000€ 0,00710€ 710,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980