19.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1962F

DigiKey Part Number
2019-RK73H1HTTC1962FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1962FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1962FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1962F
Description
RES 19.6K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
19.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1962F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 045
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
25€ 0,03080€ 0,77
50€ 0,02540€ 1,27
100€ 0,02120€ 2,12
250€ 0,01704€ 4,26
500€ 0,01462€ 7,31
1 000€ 0,01271€ 12,71
5 000€ 0,00969€ 48,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00882€ 88,20
20 000€ 0,00813€ 162,60
30 000€ 0,00779€ 233,70
50 000€ 0,00742€ 371,00
70 000€ 0,00721€ 504,70
100 000€ 0,00701€ 701,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760