
RK73H1HTTC1502F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1502FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1502FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1502F |
Description | RES 15K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1502F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0715KL | YAGEO | 3 894 | YAG3415CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01704 | € 4,26 |
| 500 | € 0,01462 | € 7,31 |
| 1 000 | € 0,01271 | € 12,71 |
| 5 000 | € 0,00969 | € 48,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00882 | € 88,20 |
| 20 000 | € 0,00813 | € 162,60 |
| 30 000 | € 0,00779 | € 233,70 |
| 50 000 | € 0,00742 | € 371,00 |
| 70 000 | € 0,00721 | € 504,70 |
| 100 000 | € 0,00701 | € 701,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

