
RK73H1HTTC1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1004FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1004FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1004F |
Description | RES 1M OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02150 | € 2,15 |
| 250 | € 0,01724 | € 4,31 |
| 500 | € 0,01480 | € 7,40 |
| 1 000 | € 0,01287 | € 12,87 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00893 | € 89,30 |
| 20 000 | € 0,00823 | € 164,60 |
| 30 000 | € 0,00788 | € 236,40 |
| 50 000 | € 0,00751 | € 375,50 |
| 70 000 | € 0,00730 | € 511,00 |
| 100 000 | € 0,00710 | € 710,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

