
RK73H1ETTP2702D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2702DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2702DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2702DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2702D |
Description | RES 27K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2702D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD2702X | Panasonic Industry | 3 075 | 10-ERJ-H2RD2702XCT-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,06640 | € 3,32 |
| 100 | € 0,05750 | € 5,75 |
| 250 | € 0,04844 | € 12,11 |
| 500 | € 0,04322 | € 21,61 |
| 1 000 | € 0,03910 | € 39,10 |
| 5 000 | € 0,03250 | € 162,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03057 | € 305,70 |
| 20 000 | € 0,02905 | € 581,00 |
| 30 000 | € 0,02830 | € 849,00 |
| 50 000 | € 0,02749 | € 1 374,50 |
| 70 000 | € 0,02703 | € 1 892,10 |
| 100 000 | € 0,02659 | € 2 659,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

