470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP4700D

DigiKey Part Number
2019-RK73H1ERTTP4700DTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP4700DCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP4700DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP4700D
Description
RES 470 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP4700D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10700€ 1,07
25€ 0,08560€ 2,14
50€ 0,07320€ 3,66
100€ 0,06370€ 6,37
250€ 0,05388€ 13,47
500€ 0,04828€ 24,14
1 000€ 0,04383€ 43,83
5 000€ 0,03671€ 183,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03463€ 346,30
20 000€ 0,03298€ 659,60
30 000€ 0,03218€ 965,40
50 000€ 0,03131€ 1 565,50
70 000€ 0,03081€ 2 156,70
100 000€ 0,03033€ 3 033,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400