
RK73H1ERTTP2371F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2371FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2371FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2371FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2371F |
Description | RES 2.37K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2371F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03150 | € 3,15 |
| 250 | € 0,02576 | € 6,44 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01986 | € 19,86 |
| 5 000 | € 0,01571 | € 78,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01450 | € 145,00 |
| 20 000 | € 0,01354 | € 270,80 |
| 30 000 | € 0,01308 | € 392,40 |
| 50 000 | € 0,01257 | € 628,50 |
| 70 000 | € 0,01228 | € 859,60 |
| 100 000 | € 0,01201 | € 1 201,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

