
RK73H1ERTTP2153F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2153FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2153FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2153FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2153F |
Description | RES 215K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2153F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03150 | € 3,15 |
| 250 | € 0,02576 | € 6,44 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01986 | € 19,86 |
| 5 000 | € 0,01571 | € 78,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01450 | € 145,00 |
| 20 000 | € 0,01354 | € 270,80 |
| 30 000 | € 0,01308 | € 392,40 |
| 50 000 | € 0,01257 | € 628,50 |
| 70 000 | € 0,01228 | € 859,60 |
| 100 000 | € 0,01201 | € 1 201,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

