
RK73H1ERTTP1023F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1023FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1023FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1023FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1023F |
Description | RES 102K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1023F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04200 | € 1,05 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,02970 | € 2,97 |
| 250 | € 0,02476 | € 6,19 |
| 500 | € 0,02358 | € 11,79 |
| 1 000 | € 0,02077 | € 20,77 |
| 5 000 | € 0,01482 | € 74,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01450 | € 145,00 |
| 20 000 | € 0,01354 | € 270,80 |
| 30 000 | € 0,01308 | € 392,40 |
| 50 000 | € 0,01257 | € 628,50 |
| 70 000 | € 0,01228 | € 859,60 |
| 100 000 | € 0,01201 | € 1 201,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

