
RK73G1ETTP2432D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2432DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2432DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2432DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2432D |
Description | RES 24.3K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2432D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11300 | € 1,13 |
| 25 | € 0,09080 | € 2,27 |
| 50 | € 0,07780 | € 3,89 |
| 100 | € 0,06770 | € 6,77 |
| 250 | € 0,05748 | € 14,37 |
| 500 | € 0,05160 | € 25,80 |
| 1 000 | € 0,04694 | € 46,94 |
| 5 000 | € 0,03949 | € 197,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03732 | € 373,20 |
| 20 000 | € 0,03559 | € 711,80 |
| 30 000 | € 0,03475 | € 1 042,50 |
| 50 000 | € 0,03384 | € 1 692,00 |
| 70 000 | € 0,03331 | € 2 331,70 |
| 100 000 | € 0,03282 | € 3 282,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

