3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE3R3J

DigiKey Part Number
2019-RK73B2HTTE3R3JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE3R3JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE3R3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE3R3J
Description
RES 3.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE3R3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20103R30JNEFVishay Dale2 853541-3.3WCT-ND€ 0,20000Direct
RPC2010JT3R30Stackpole Electronics Inc881RPC2010JT3R30CT-ND€ 0,32000Direct
In-Stock: 3 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11400€ 1,14
25€ 0,09120€ 2,28
50€ 0,07820€ 3,91
100€ 0,06810€ 6,81
250€ 0,05784€ 14,46
500€ 0,05192€ 25,96
1 000€ 0,04725€ 47,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04058€ 162,32
8 000€ 0,03823€ 305,84
12 000€ 0,03709€ 445,08
20 000€ 0,03585€ 717,00
28 000€ 0,03514€ 983,92
40 000€ 0,03447€ 1 378,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840