330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTDD331J

DigiKey Part Number
2019-RK73B2BTTDD331JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTDD331JCT-ND - Cut Tape (CT)
2019-RK73B2BTTDD331JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTDD331J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2BTTD331JKOA Speer Electronics, Inc.48 8382019-RK73B2BTTD331JCT-ND€ 0,08000Parametric Equivalent
RK73B2BTTE331JKOA Speer Electronics, Inc.7 1662019-RK73B2BTTE331JCT-ND€ 0,08000Parametric Equivalent
RK73H2BTTD3300FKOA Speer Electronics, Inc.3 5612019-RK73H2BTTD3300FCT-ND€ 0,08000Parametric Equivalent
CRCW1206330RFKEAVishay Dale12 099541-330FCT-ND€ 0,09000Parametric Equivalent
CRCW1206330RFKTAVishay Dale4 032541-CRCW1206330RFKTACT-ND€ 0,14000Parametric Equivalent
In-Stock: 4 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
25€ 0,02400€ 0,60
50€ 0,01980€ 0,99
100€ 0,01630€ 1,63
250€ 0,01292€ 3,23
500€ 0,01096€ 5,48
1 000€ 0,00944€ 9,44
5 000€ 0,00702€ 35,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00632€ 63,20
20 000€ 0,00576€ 115,20
30 000€ 0,00549€ 164,70
50 000€ 0,00520€ 260,00
70 000€ 0,00503€ 352,10
100 000€ 0,00487€ 487,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760