68 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTDD680J

DigiKey Part Number
2019-RK73B2ATTDD680JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTDD680JCT-ND - Cut Tape (CT)
2019-RK73B2ATTDD680JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTDD680J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B2ATTD680JKOA Speer Electronics, Inc.21 2212019-RK73B2ATTD680JCT-ND€ 0,08000Parametric Equivalent
RK73H2ATTD68R0FKOA Speer Electronics, Inc.23 7912019-RK73H2ATTD68R0FCT-ND€ 0,08000Parametric Equivalent
ERJ-6GEYJ680VPanasonic Industry103 357P68ACT-ND€ 0,08000Direct
CRCW080568R0FKEAVishay Dale37 103541-68.0CCT-ND€ 0,08000Parametric Equivalent
CRCW080568R0JNEAVishay Dale18 941541-68ACT-ND€ 0,08000Parametric Equivalent
In-Stock: 7 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
25€ 0,01920€ 0,48
50€ 0,01520€ 0,76
100€ 0,01260€ 1,26
250€ 0,00980€ 2,45
500€ 0,00822€ 4,11
1 000€ 0,00700€ 7,00
5 000€ 0,00507€ 25,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00451€ 45,10
20 000€ 0,00407€ 81,40
30 000€ 0,00385€ 115,50
50 000€ 0,00362€ 181,00
70 000€ 0,00349€ 244,30
100 000€ 0,00336€ 336,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760