
RK73B2ATTD204J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD204JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD204JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD204JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD204J |
Description | RES 200K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD204J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01260 | € 1,26 |
| 250 | € 0,00980 | € 2,45 |
| 500 | € 0,00822 | € 4,11 |
| 1 000 | € 0,00700 | € 7,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00507 | € 25,35 |
| 10 000 | € 0,00451 | € 45,10 |
| 15 000 | € 0,00424 | € 63,60 |
| 25 000 | € 0,00394 | € 98,50 |
| 35 000 | € 0,00378 | € 132,30 |
| 50 000 | € 0,00362 | € 181,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

