68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD683J

DigiKey Part Number
2019-RK73B1JTTDD683JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD683JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD683JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD683J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD683JKOA Speer Electronics, Inc.21 6572019-RK73B1JTTD683JCT-ND€ 0,08000Parametric Equivalent
RK73H1JTTD6802FKOA Speer Electronics, Inc.29 6042019-RK73H1JTTD6802FCT-ND€ 0,08000Parametric Equivalent
CRCW060368K0JNEAVishay Dale14 522541-68KGCT-ND€ 0,08000Direct
RMCF0603JT68K0Stackpole Electronics Inc29 307RMCF0603JT68K0CT-ND€ 0,08000Direct
CRG0603F68KTE Connectivity Passive Product20 8151712-CRG0603F68KCT-ND€ 0,08000Upgrade
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01320€ 0,33
50€ 0,01080€ 0,54
100€ 0,00860€ 0,86
250€ 0,00656€ 1,64
500€ 0,00544€ 2,72
1 000€ 0,00455€ 4,55
5 000€ 0,00317€ 15,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00277€ 27,70
20 000€ 0,00246€ 49,20
30 000€ 0,00231€ 69,30
50 000€ 0,00214€ 107,00
70 000€ 0,00205€ 143,50
100 000€ 0,00196€ 196,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760