47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD473J

DigiKey Part Number
2019-RK73B1JTTDD473JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD473JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD473JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD473J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1JTTD473JKOA Speer Electronics, Inc.389 5222019-RK73B1JTTD473JCT-ND€ 0,08000Parametric Equivalent
RK73G1JTTD4702FKOA Speer Electronics, Inc.4 9992019-RK73G1JTTD4702FCT-ND€ 0,19000Parametric Equivalent
RK73H1JTTD4702FKOA Speer Electronics, Inc.304 4302019-RK73H1JTTD4702FCT-ND€ 0,08000Parametric Equivalent
RK73H1JTTDD4702FKOA Speer Electronics, Inc.4 0432019-RK73H1JTTDD4702FCT-ND€ 0,08000Parametric Equivalent
CRCW060347K0JNEAVishay Dale129 150541-47KGCT-ND€ 0,08000Direct
In-Stock: 8 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01320€ 0,33
50€ 0,01080€ 0,54
100€ 0,00860€ 0,86
250€ 0,00656€ 1,64
500€ 0,00544€ 2,72
1 000€ 0,00455€ 4,55
5 000€ 0,00317€ 15,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00277€ 27,70
20 000€ 0,00246€ 49,20
30 000€ 0,00231€ 69,30
50 000€ 0,00214€ 107,00
70 000€ 0,00205€ 143,50
100 000€ 0,00196€ 196,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760