
RK73B1JTTD391J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD391JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD391JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD391JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD391J |
Description | RES 390 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD391J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00860 | € 0,86 |
| 250 | € 0,00656 | € 1,64 |
| 500 | € 0,00544 | € 2,72 |
| 1 000 | € 0,00455 | € 4,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00317 | € 15,85 |
| 10 000 | € 0,00277 | € 27,70 |
| 15 000 | € 0,00258 | € 38,70 |
| 25 000 | € 0,00237 | € 59,25 |
| 35 000 | € 0,00225 | € 78,75 |
| 50 000 | € 0,00214 | € 107,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

