RK73B1JTTD1R0G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01654
Datasheet

Upgrade


Panasonic Industry
In Stock: 124 998
Unit Price: € 0,10000
Datasheet

Upgrade


YAGEO
In Stock: 1 050 066
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00335
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 523 342
Unit Price: € 0,08000
Datasheet
1 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD1R0G

DigiKey Part Number
2019-RK73B1JTTD1R0GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD1R0GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD1R0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD1R0G
Description
RES 1 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD1R0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F1R0TE Connectivity Passive Product0CRG0603F1R0-ND€ 0,01654Upgrade
ERJ-3RQF1R0VPanasonic Industry124 998P1.0AJCT-ND€ 0,10000Upgrade
RC0603FR-071RLYAGEO1 050 066311-1.00HRCT-ND€ 0,08000Upgrade
RMCF0603FG1R00Stackpole Electronics Inc0RMCF0603FG1R00TR-ND€ 0,00335Upgrade
RMCF0603FT1R00Stackpole Electronics Inc523 342RMCF0603FT1R00CT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01007€ 50,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,01007
Unit Price with VAT:€ 0,01229