
RK73B1JRTTD333J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JRTTD333JTR-ND - Tape & Reel (TR) 2019-RK73B1JRTTD333JCT-ND - Cut Tape (CT) 2019-RK73B1JRTTD333JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JRTTD333J |
Description | RES 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JRTTD333J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04540 | € 2,27 |
| 100 | € 0,01600 | € 1,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01323 | € 66,15 |
| 10 000 | € 0,01215 | € 121,50 |
| 15 000 | € 0,01163 | € 174,45 |
| 25 000 | € 0,01106 | € 276,50 |
| 35 000 | € 0,01073 | € 375,55 |
| 50 000 | € 0,01043 | € 521,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

