7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTCM7R5J

DigiKey Part Number
2019-RK73B1HTTCM7R5JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTCM7R5JCT-ND - Cut Tape (CT)
2019-RK73B1HTTCM7R5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTCM7R5J
Description
RES 7.5 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HTTC7R50FKOA Speer Electronics, Inc.1 8002019-RK73H1HTTC7R50FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
25€ 0,02440€ 0,61
50€ 0,02000€ 1,00
100€ 0,01660€ 1,66
250€ 0,01312€ 3,28
500€ 0,01116€ 5,58
1 000€ 0,00961€ 9,61
5 000€ 0,00716€ 35,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00610€ 91,50
30 000€ 0,00561€ 168,30
45 000€ 0,00537€ 241,65
75 000€ 0,00511€ 383,25
105 000€ 0,00496€ 520,80
150 000€ 0,00482€ 723,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760