
RK73B1HTTCM102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM102JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM102JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM102J |
Description | RES 1K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,01950 | € 1,95 |
| 250 | € 0,01812 | € 4,53 |
| 500 | € 0,01648 | € 8,24 |
| 1 000 | € 0,00675 | € 6,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00610 | € 91,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

