
RK73B1HTTC910J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC910JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC910JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC910JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC910J |
Description | RES 91 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC910J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,00960 | € 0,48 |
| 100 | € 0,00700 | € 0,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00645 | € 64,50 |
| 20 000 | € 0,00588 | € 117,60 |
| 30 000 | € 0,00561 | € 168,30 |
| 50 000 | € 0,00531 | € 265,50 |
| 70 000 | € 0,00514 | € 359,80 |
| 100 000 | € 0,00498 | € 498,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

