Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RK73B1HTTC134J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC134JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC134J |
Description | RES 130K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC134J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-07130KL | YAGEO | 0 | AC0201JR-07130KL-ND | € 0,00570 | Direct |
| CRCW0201130KJNED | Vishay Dale | 9 550 | 541-CRCW0201130KJNEDCT-ND | € 0,08000 | Direct |
| ERJ-1GNJ134C | Panasonic Industry | 94 460 | P123242CT-ND | € 0,08000 | Direct |
| CRCW0201130KFKED | Vishay Dale | 4 598 | 541-CRCW0201130KFKEDCT-ND | € 0,19000 | Upgrade |
| CRCW0201130KFNED | Vishay Dale | 15 567 | 541-CRCW0201130KFNEDCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00608 | € 60,80 |
| Unit Price without VAT: | € 0,00608 |
|---|---|
| Unit Price with VAT: | € 0,00742 |




