Parametric Equivalent

RK73B1FRTTBL684J | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL684JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL684JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL684JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL684J |
Description | RES 680K OHM 5% 1/32W 1005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL684J Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1FRTTBL684G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL684GTR-ND | € 0,07559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,06373 | € 1 274,60 |
| Unit Price without VAT: | € 0,06373 |
|---|---|
| Unit Price with VAT: | € 0,07775 |


