82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP823J

DigiKey Part Number
2019-RK73B1ETTP823JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP823JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP823JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP823J
Description
RES 82K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP823J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP8202FKOA Speer Electronics, Inc.63 5102019-RK73H1ETTP8202FCT-ND€ 0,08000Parametric Equivalent
CR0402-JW-823GLFBourns Inc.20 309CR0402-JW-823GLFCT-ND€ 0,08000Direct
CRG0402F82KTE Connectivity Passive Product42 2621712-CRG0402F82KCT-ND€ 0,08000Upgrade
RC0402JR-0782KLYAGEO145 486311-82KJRCT-ND€ 0,08000Upgrade
RMCF0402FT82K0Stackpole Electronics Inc109 488RMCF0402FT82K0CT-ND€ 0,08000Upgrade
In-Stock: 7 069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01440€ 0,36
50€ 0,01120€ 0,56
100€ 0,00910€ 0,91
250€ 0,00700€ 1,75
500€ 0,00582€ 2,91
1 000€ 0,00488€ 4,88
5 000€ 0,00342€ 17,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00300€ 30,00
20 000€ 0,00267€ 53,40
30 000€ 0,00251€ 75,30
50 000€ 0,00233€ 116,50
70 000€ 0,00223€ 156,10
100 000€ 0,00214€ 214,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760