RK73B1ETTP365J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,01707
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,00386
Datasheet

Upgrade


YAGEO
In Stock: 42 893
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 17 776
Unit Price: € 0,08000
Datasheet
3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP365J

DigiKey Part Number
2019-RK73B1ETTP365JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP365JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP365JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP365J
Description
RES 3.6M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP365J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1ETTP365GKOA Speer Electronics, Inc.02019-RK73B1ETTP365GCT-ND€ 0,01707Parametric Equivalent
RK73H1ETTP3604FKOA Speer Electronics, Inc.02019-RK73H1ETTP3604FTR-ND€ 0,00386Parametric Equivalent
RC0402FR-073M6LYAGEO42 893311-3.60MLRCT-ND€ 0,08000Upgrade
RMCF0402FT3M60Stackpole Electronics Inc17 776RMCF0402FT3M60CT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00283€ 28,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,00283
Unit Price with VAT:€ 0,00345