
RK73B1ETTP153J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP153JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP153JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP153JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP153J |
Description | RES 15K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP153J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00910 | € 0,91 |
| 250 | € 0,00700 | € 1,75 |
| 500 | € 0,00582 | € 2,91 |
| 1 000 | € 0,00488 | € 4,88 |
| 5 000 | € 0,00342 | € 17,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00300 | € 30,00 |
| 20 000 | € 0,00267 | € 53,40 |
| 30 000 | € 0,00251 | € 75,30 |
| 50 000 | € 0,00233 | € 116,50 |
| 70 000 | € 0,00223 | € 156,10 |
| 100 000 | € 0,00214 | € 214,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

