Parametric Equivalent

PCF2C103K | |
|---|---|
DigiKey Part Number | 2019-PCF2C103K-ND |
Manufacturer | |
Manufacturer Product Number | PCF2C103K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,80480 | € 20,12 |
| 50 | € 0,72200 | € 36,10 |
| 100 | € 0,65200 | € 65,20 |
| 250 | € 0,57500 | € 143,75 |
| 500 | € 0,52688 | € 263,44 |
| 1 000 | € 0,48600 | € 486,00 |
| 5 000 | € 0,41323 | € 2 066,15 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |


