Parametric Equivalent

PCF1C3R3K | |
|---|---|
DigiKey Part Number | 2019-PCF1C3R3K-ND |
Manufacturer | |
Manufacturer Product Number | PCF1C3R3K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -500/ -1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,78100 | € 7,81 |
| 25 | € 0,67000 | € 16,75 |
| 50 | € 0,60020 | € 30,01 |
| 100 | € 0,54090 | € 54,09 |
| 250 | € 0,47580 | € 118,95 |
| 500 | € 0,43508 | € 217,54 |
| 1 000 | € 0,40050 | € 400,50 |
| 5 000 | € 0,33892 | € 1 694,60 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |


