
MOSX3CUR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CUR10J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX3CUR10J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,34500 | € 3,45 |
| 25 | € 0,29320 | € 7,33 |
| 50 | € 0,26100 | € 13,05 |
| 100 | € 0,23330 | € 23,33 |
| 250 | € 0,20312 | € 50,78 |
| 500 | € 0,18420 | € 92,10 |
| 1 000 | € 0,16812 | € 168,12 |
| 5 000 | € 0,13949 | € 697,45 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

