
MOSX3CT631RR20J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631RR20JTR-ND - Tape & Reel (TR) 2019-MOSX3CT631RR20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631RR20J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,16200 | € 4,05 |
| 50 | € 0,14320 | € 7,16 |
| 100 | € 0,12740 | € 12,74 |
| 250 | € 0,11012 | € 27,53 |
| 500 | € 0,09926 | € 49,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09003 | € 90,03 |
| 2 000 | € 0,08219 | € 164,38 |
| 3 000 | € 0,07816 | € 234,48 |
| 5 000 | € 0,07360 | € 368,00 |
| 7 000 | € 0,07088 | € 496,16 |
| 10 000 | € 0,06823 | € 682,30 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

