
MOSX2CT52R2R2J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52R2R2JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52R2R2JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52R2R2J |
Description | RES 2.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15800 | € 1,58 |
| 25 | € 0,13400 | € 3,35 |
| 50 | € 0,11820 | € 5,91 |
| 100 | € 0,10510 | € 10,51 |
| 250 | € 0,09060 | € 22,65 |
| 500 | € 0,08152 | € 40,76 |
| 1 000 | € 0,07378 | € 73,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06722 | € 134,44 |
| 4 000 | € 0,06163 | € 246,52 |
| 6 000 | € 0,05876 | € 352,56 |
| 10 000 | € 0,05551 | € 555,10 |
| 14 000 | € 0,05358 | € 750,12 |
| 20 000 | € 0,05169 | € 1 033,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

