
MOS3CT631R473J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R473JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R473JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R473J |
Description | RES 47K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.610" L (6.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT47K0 | Stackpole Electronics Inc | 953 | RSMF3JT47K0CT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,19100 | € 1,91 |
| 25 | € 0,16200 | € 4,05 |
| 50 | € 0,14320 | € 7,16 |
| 100 | € 0,12740 | € 12,74 |
| 250 | € 0,11012 | € 27,53 |
| 500 | € 0,09926 | € 49,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09003 | € 90,03 |
| 2 000 | € 0,08219 | € 164,38 |
| 3 000 | € 0,07816 | € 234,48 |
| 5 000 | € 0,07360 | € 368,00 |
| 7 000 | € 0,07088 | € 496,16 |
| 10 000 | € 0,06823 | € 682,30 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

