470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS3CT631R471J

DigiKey Part Number
2019-MOS3CT631R471JTR-ND - Tape & Reel (TR)
2019-MOS3CT631R471JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS3CT631R471J
Description
RES 470 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOS3C471JKOA Speer Electronics, Inc.4962019-MOS3C471J-ND€ 0,30000Parametric Equivalent
RSMF3JT470RStackpole Electronics Inc5 138RSMF3JT470RCT-ND€ 0,27000Parametric Equivalent
In-Stock: 959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18800€ 1,88
25€ 0,15840€ 3,96
50€ 0,14040€ 7,02
100€ 0,12490€ 12,49
250€ 0,10792€ 26,98
500€ 0,09732€ 48,66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,09003€ 90,03
2 000€ 0,08219€ 164,38
3 000€ 0,07816€ 234,48
5 000€ 0,07360€ 368,00
7 000€ 0,07088€ 496,16
10 000€ 0,06823€ 682,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600