
MOS2CVTPA22R0F | |
|---|---|
DigiKey Part Number | 2019-MOS2CVTPA22R0FTR-ND - Tape & Reel (TR) 2019-MOS2CVTPA22R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CVTPA22R0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,36600 | € 3,66 |
| 25 | € 0,31120 | € 7,78 |
| 50 | € 0,27700 | € 13,85 |
| 100 | € 0,24790 | € 24,79 |
| 250 | € 0,21588 | € 53,97 |
| 500 | € 0,19588 | € 97,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17886 | € 178,86 |
| 2 000 | € 0,16441 | € 328,82 |
| 3 000 | € 0,15698 | € 470,94 |
| 5 000 | € 0,14857 | € 742,85 |
| 7 000 | € 0,14356 | € 1 004,92 |
| 10 000 | € 0,13867 | € 1 386,70 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

