169 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R1690F

DigiKey Part Number
2019-MOS2CT52R1690FTR-ND - Tape & Reel (TR)
2019-MOS2CT52R1690FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R1690F
Description
RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,32400€ 3,24
25€ 0,27520€ 6,88
50€ 0,24480€ 12,24
100€ 0,21880€ 21,88
250€ 0,19024€ 47,56
500€ 0,17238€ 86,19
1 000€ 0,15720€ 157,20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14431€ 288,62
4 000€ 0,13335€ 533,40
6 000€ 0,12772€ 766,32
10 000€ 0,12135€ 1 213,50
14 000€ 0,11756€ 1 645,84
20 000€ 0,11385€ 2 277,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000