
MOS2CT52R131J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R131JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R131JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R131J |
Description | RES 130 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15600 | € 1,56 |
| 25 | € 0,13240 | € 3,31 |
| 50 | € 0,11680 | € 5,84 |
| 100 | € 0,10380 | € 10,38 |
| 250 | € 0,08948 | € 22,37 |
| 500 | € 0,08050 | € 40,25 |
| 1 000 | € 0,07286 | € 72,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06638 | € 132,76 |
| 4 000 | € 0,06086 | € 243,44 |
| 6 000 | € 0,05803 | € 348,18 |
| 10 000 | € 0,05482 | € 548,20 |
| 14 000 | € 0,05291 | € 740,74 |
| 20 000 | € 0,05105 | € 1 021,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

