1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R122J

DigiKey Part Number
2019-MOS2CT52R122JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R122JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R122J
Description
RES 1.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15600€ 1,56
25€ 0,13240€ 3,31
50€ 0,11680€ 5,84
100€ 0,10380€ 10,38
250€ 0,08948€ 22,37
500€ 0,08050€ 40,25
1 000€ 0,07286€ 72,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06638€ 132,76
4 000€ 0,06086€ 243,44
6 000€ 0,05803€ 348,18
10 000€ 0,05482€ 548,20
14 000€ 0,05291€ 740,74
20 000€ 0,05105€ 1 021,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500