
MOS1CVTPA1001F | |
|---|---|
DigiKey Part Number | 2019-MOS1CVTPA1001FCT-ND - Cut Tape (CT) 2019-MOS1CVTPA1001FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS1CVTPA1001F |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,26000 | € 2,60 |
| 25 | € 0,22080 | € 5,52 |
| 50 | € 0,19580 | € 9,79 |
| 100 | € 0,17470 | € 17,47 |
| 250 | € 0,15152 | € 37,88 |
| 500 | € 0,13700 | € 68,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,11833 | € 177,50 |
| 3 000 | € 0,10880 | € 326,40 |
| 4 500 | € 0,10390 | € 467,55 |
| 7 500 | € 0,09836 | € 737,70 |
| 10 500 | € 0,09506 | € 998,13 |
| 15 000 | € 0,09184 | € 1 377,60 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

