2 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R202G

DigiKey Part Number
2019-MOS1CT528R202GTR-ND - Tape & Reel (TR)
2019-MOS1CT528R202GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R202G
Description
RES 2K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOS1CT528R2001FKOA Speer Electronics, Inc.1 2082019-MOS1CT528R2001FCT-ND€ 0,35000Parametric Equivalent
In-Stock: 3 627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13300€ 1,33
25€ 0,11240€ 2,81
50€ 0,09940€ 4,97
100€ 0,08830€ 8,83
250€ 0,07596€ 18,99
500€ 0,06822€ 34,11
1 000€ 0,06165€ 61,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05133€ 205,32
8 000€ 0,04729€ 378,32
12 000€ 0,04522€ 542,64
20 000€ 0,04288€ 857,60
28 000€ 0,04148€ 1 161,44
40 000€ 0,04011€ 1 604,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620