
MOS1CT528R101J | |
|---|---|
DigiKey Part Number | 2019-MOS1CT528R101JTR-ND - Tape & Reel (TR) 2019-MOS1CT528R101JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1CT528R101J |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10760 | € 2,69 |
| 50 | € 0,09500 | € 4,75 |
| 100 | € 0,08430 | € 8,43 |
| 250 | € 0,07256 | € 18,14 |
| 500 | € 0,06514 | € 32,57 |
| 1 000 | € 0,05886 | € 58,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04995 | € 199,80 |
| 8 000 | € 0,04601 | € 368,08 |
| 12 000 | € 0,04399 | € 527,88 |
| 20 000 | € 0,04170 | € 834,00 |
| 28 000 | € 0,04033 | € 1 129,24 |
| 40 000 | € 0,03900 | € 1 560,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

