
MFS1/4DCT52R4021F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R4021FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R4021FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R4021F |
Description | RES 4.02K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-4K02 | YAGEO | 11 193 | 4.02KXBK-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11300 | € 1,13 |
| 25 | € 0,09560 | € 2,39 |
| 50 | € 0,08420 | € 4,21 |
| 100 | € 0,07450 | € 7,45 |
| 250 | € 0,06404 | € 16,01 |
| 500 | € 0,05744 | € 28,72 |
| 1 000 | € 0,05182 | € 51,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04182 | € 209,10 |
| 10 000 | € 0,03854 | € 385,40 |
| 15 000 | € 0,03686 | € 552,90 |
| 25 000 | € 0,03496 | € 874,00 |
| 35 000 | € 0,03382 | € 1 183,70 |
| 50 000 | € 0,03272 | € 1 636,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

