3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R3321F

DigiKey Part Number
2019-MFS1/4DCT52R3321FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R3321FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R3321F
Description
RES 3.32K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,11300€ 1,13
25€ 0,09560€ 2,39
50€ 0,08420€ 4,21
100€ 0,07450€ 7,45
250€ 0,06404€ 16,01
500€ 0,05744€ 28,72
1 000€ 0,05182€ 51,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04182€ 209,10
10 000€ 0,03854€ 385,40
15 000€ 0,03686€ 552,90
25 000€ 0,03496€ 874,00
35 000€ 0,03382€ 1 183,70
50 000€ 0,03272€ 1 636,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960