
MFS1/2DCT52R1401F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1401FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1401FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1401F |
Description | RES 1.4K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCF551K40FKE36 | Vishay Beyschlag/Draloric/BC Components | 3 620 | 56-CCF551K40FKE36CT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20300 | € 2,03 |
| 25 | € 0,17240 | € 4,31 |
| 50 | € 0,15260 | € 7,63 |
| 100 | € 0,13580 | € 13,58 |
| 250 | € 0,11744 | € 29,36 |
| 500 | € 0,10594 | € 52,97 |
| 1 000 | € 0,09617 | € 96,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07874 | € 393,70 |
| 10 000 | € 0,07304 | € 730,40 |
| 15 000 | € 0,07011 | € 1 051,65 |
| 25 000 | € 0,06680 | € 1 670,00 |
| 35 000 | € 0,06483 | € 2 269,05 |
| 50 000 | € 0,06290 | € 3 145,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

