
MF1/4LCT52R472G | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R472GTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R472GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R472G |
Description | RES 4.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC4701F | KOA Speer Electronics, Inc. | 1 235 | 2019-MF1/4DC4701F-ND | € 0,12000 | Parametric Equivalent |
| MF1/4DCT52R4701F | KOA Speer Electronics, Inc. | 8 863 | 2019-MF1/4DCT52R4701FCT-ND | € 0,08000 | Parametric Equivalent |
| RL07S472GB14 | Vishay Dale | 725 | 541-RL07S472GB14-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02280 | € 2,28 |
| 250 | € 0,01932 | € 4,83 |
| 500 | € 0,01714 | € 8,57 |
| 1 000 | € 0,01529 | € 15,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01200 | € 60,00 |
| 10 000 | € 0,01092 | € 109,20 |
| 15 000 | € 0,01037 | € 155,55 |
| 25 000 | € 0,00974 | € 243,50 |
| 35 000 | € 0,00937 | € 327,95 |
| 50 000 | € 0,00900 | € 450,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

