4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R472G

DigiKey Part Number
2019-MF1/4LCT52R472GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R472GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R472G
Description
RES 4.7K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC4701FKOA Speer Electronics, Inc.1 2352019-MF1/4DC4701F-ND€ 0,14000Parametric Equivalent
MF1/4DCT52R4701FKOA Speer Electronics, Inc.8 8532019-MF1/4DCT52R4701FCT-ND€ 0,08000Parametric Equivalent
RL07S472GB14Vishay Dale725541-RL07S472GB14-ND€ 0,49000Parametric Equivalent
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03600€ 0,36
25€ 0,02960€ 0,74
50€ 0,02580€ 1,29
100€ 0,02280€ 2,28
250€ 0,01932€ 4,83
500€ 0,01714€ 8,57
1 000€ 0,01529€ 15,29
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01200€ 60,00
10 000€ 0,01092€ 109,20
15 000€ 0,01037€ 155,55
25 000€ 0,00974€ 243,50
35 000€ 0,00937€ 327,95
50 000€ 0,00900€ 450,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760