
MF1/4DCT52R3832F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3832FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3832FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3832F |
Description | RES 38.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,04200 | € 1,05 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03260 | € 3,26 |
| 250 | € 0,02772 | € 6,93 |
| 500 | € 0,02466 | € 12,33 |
| 1 000 | € 0,02207 | € 22,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01746 | € 87,30 |
| 10 000 | € 0,01595 | € 159,50 |
| 15 000 | € 0,01518 | € 227,70 |
| 25 000 | € 0,01430 | € 357,50 |
| 35 000 | € 0,01378 | € 482,30 |
| 50 000 | € 0,01327 | € 663,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

