
MF1/4DCT52R1R00F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1R00FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1R00FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1R00F |
Description | RES 1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD1R00 | Stackpole Electronics Inc | 16 226 | RNF14FTD1R00CT-ND | € 0,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,04880 | € 2,44 |
| 100 | € 0,04310 | € 4,31 |
| 250 | € 0,03676 | € 9,19 |
| 500 | € 0,03278 | € 16,39 |
| 1 000 | € 0,02943 | € 29,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02344 | € 117,20 |
| 10 000 | € 0,02148 | € 214,80 |
| 15 000 | € 0,02047 | € 307,05 |
| 25 000 | € 0,01933 | € 483,25 |
| 35 000 | € 0,01865 | € 652,75 |
| 50 000 | € 0,01799 | € 899,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

