1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1051F

DigiKey Part Number
2019-MF1/4DCT52R1051FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1051FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1051F
Description
RES 1.05K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R1051FKOA Speer Electronics, Inc.4 7252019-MF1/4CCT52R1051FCT-ND€ 0,11000Parametric Equivalent
MFR-25FBF52-1K05YAGEO7 9801.05KXBK-ND€ 0,08000Similar
In-Stock: 4 822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05000€ 0,50
25€ 0,04200€ 1,05
50€ 0,03680€ 1,84
100€ 0,03260€ 3,26
250€ 0,02772€ 6,93
500€ 0,02466€ 12,33
1 000€ 0,02207€ 22,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01746€ 87,30
10 000€ 0,01595€ 159,50
15 000€ 0,01518€ 227,70
25 000€ 0,01430€ 357,50
35 000€ 0,01378€ 482,30
50 000€ 0,01327€ 663,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760