
MF1/4DC95R3F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC95R3F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC95R3F |
Description | RES 95.3 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07520 | € 1,88 |
| 50 | € 0,06640 | € 3,32 |
| 100 | € 0,05870 | € 5,87 |
| 250 | € 0,05028 | € 12,57 |
| 500 | € 0,04500 | € 22,50 |
| 1 000 | € 0,04050 | € 40,50 |
| 5 000 | € 0,03248 | € 162,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

